reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 557 JN :: D/A converter, 8-bit, DACPORT, DIL-16

Item-No.: AD 557 JN
€12,40
Category of goods: 1

AD 557 JN

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • DACPORT
    • Housing
    • DIL-16
    • Temperature range
    • 0…+70
  • Electrical values
    • Output voltage
    • 0 - 2,56 VDC
    • Ic
    • 15 - 25 mA

AD 557
The AD 557 DACPORT is a complete 8-bit digital-to-analogue converter, including output amplifier, microprocessor interface and a precision voltage reference on a single monolithic chip. No external components or applications are required for the interface.

FEATURES

• Complete 8-bit DAC
• Voltage output 0 V to 2.56 V
• Internal accuracy with bandgap reference
• Microprocessor interface
• Low power: 75 mA

• Housing: DIL-16



Manufacturer : ANALOG DEVICES
Factory number : AD557JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • DACPORT
    • Housing
    • DIL-16
    • Temperature range
    • 0…+70
  • Electrical values
    • Output voltage
    • 0 - 2,56 VDC
    • Ic
    • 15 - 25 mA
Datasheet/manual