reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 79L18 :: Voltage regulator, 0.1 A negative, TO-92

Item-No.: µA 79L18
€0,24
Category of goods: 1

µA 79L18

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Negative controller
    • Housing
    • TO-92
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • -20,5…-33 VDC
    • Output voltage
    • -17,3…-18,7 VDC
    • Supply voltage
    • -35 VDC
    • Output Current
    • 0,1 A

0.1-A negative regulator
• Housing: TO-92



Manufacturer : ESTEK
Factory number : 79L18
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Negative controller
    • Housing
    • TO-92
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • -20,5…-33 VDC
    • Output voltage
    • -17,3…-18,7 VDC
    • Supply voltage
    • -35 VDC
    • Output Current
    • 0,1 A
Datasheet/manual