reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 78S24 :: Voltage regulator, 2 A positive, TO-220

Item-No.: µA 78S24
€0,46
Category of goods: 1


µA 78S24

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • DIL-16
    • Mounting form
    • PDIP-16
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 23…25 VDC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 2 A

2-A positive regulator
• Housing: TO-220



Manufacturer : ST MICROELECTRONICS
Factory number : L78S24CV
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • DIL-16
    • Mounting form
    • PDIP-16
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 23…25 VDC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 2 A
Datasheet/manual