reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 7805K :: Voltage regulator, 1.5-A positive, TO-3

Item-No.: µA 7805K
€1,75
Category of goods: 1

µA 7805K

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-3
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 4,8…5,2 VDC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 1,5 A

1.5-A positive regulator
• Housing: TO-3



Manufacturer : CDIL
Factory number : L7805K
Package weight : 0.0124 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-3
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 4,8…5,2 VDC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 1,5 A
Datasheet/manual