reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 741 DIP :: Operational amplifier, single, bipolar, DIP-8

Item-No.: µA 741 DIP
€0,22
Category of goods: 1


UA741CP = UA741CN = HA17741PS

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Housing
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • ± 15 VDC
    • Supply voltage
    • ± 18 VDC
    • Output Current
    • 0,17 A
    • Performance
    • 500 mW

Operational amplifier
• Single
• Bipolar
• Housing: DIP-8



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Housing
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • ± 15 VDC
    • Supply voltage
    • ± 18 VDC
    • Output Current
    • 0,17 A
    • Performance
    • 500 mW