reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 723 DIL :: Voltage regulator, 0.15 A, adjustable, DIL-14

Item-No.: µA 723 DIL
€0,36
Category of goods: 1 = discountable

LM723CN = UA723CN

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Precision
    • Design
    • Positive controller/negative controller
    • Housing
    • DIL-14
    • Mounting form
    • DIP-14
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 9,5…40 VDC
    • Output voltage
    • 2...37 VDC
    • Supply voltage
    • 9,5…40 VDC
    • Output Current
    • 0,15 A

0.15-A positive/negative regulator
Housing: DIL-14



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Precision
    • Design
    • Positive controller/negative controller
    • Housing
    • DIL-14
    • Mounting form
    • DIP-14
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 9,5…40 VDC
    • Output voltage
    • 2...37 VDC
    • Supply voltage
    • 9,5…40 VDC
    • Output Current
    • 0,15 A
Datasheet/manual