reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74VHCT 245 D :: Oct Bus Transc/N-Nv 74VHCT 245A

Item-No.: 74VHCT 245 D
€0,43
Category of goods: 1 = discountable

74VHCT 245 D

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74VHCT 245 D
    • Housing
    • SOL-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC

SMD Low Voltage High Speed CMOS 74VHCT...
Oct Bus Transc/N-Nv
Housing: SOL-20



Manufacturer : ON-SEMICONDUCTOR
Factory number : MC74VHCT245ADWG
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74VHCT 245 D
    • Housing
    • SOL-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC