reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD HC 4060 :: CHIP-IC

Item-No.: SMD HC 4060
€0,27
Category of goods: 1

SMD HC 4060

  • Product Description
  • Technical information
  • General
    • Model
    • Binary counter
    • Housing
    • SO-16
    • Mounting form
    • 74HC 4060
    • Temperature range
    • -40 ... +85
    • Design
    • 14-level
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

Housing: SO-16



Manufacturer : TOSHIBA
Factory number : 74HC4060
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Binary counter
    • Housing
    • SO-16
    • Mounting form
    • 74HC 4060
    • Temperature range
    • -40 ... +85
    • Design
    • 14-level
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW