reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74HC 4024 :: 7 STAGE BINARY COUNTER

Item-No.: 74HC 4024
€0,44
Category of goods: 1


74HC4024 = CD74HC4024

  • Product Description
  • Technical information
  • General
    • Modelname
    • Binary counter
    • Housing
    • DIL-14
    • Mounting form
    • 74HC 4024
    • Temperature range
    • -40 ... + 85
    • Design
    • 7-level
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

Housing: DIL-14



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Binary counter
    • Housing
    • DIL-14
    • Mounting form
    • 74HC 4024
    • Temperature range
    • -40 ... + 85
    • Design
    • 7-level
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW