reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD HC 541 :: HIGH-SPEED CMOS

Item-No.: SMD HC 541
€0,31
Category of goods: 1

SMD HC 541

  • Product Description
  • Technical information
  • General
    • Model
    • Octal BUS buffer
    • Type
    • 3-state output
    • Housing
    • SO-20
    • Mounting form
    • M74HC541
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

Housing: SO-20



Manufacturer : FUJITSU-SIEMENS
Factory number : 74HC541
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Octal BUS buffer
    • Type
    • 3-state output
    • Housing
    • SO-20
    • Mounting form
    • M74HC541
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW