reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74HC 237 :: 3-to-8 line decoder

Item-No.: 74HC 237
€0,30
Category of goods: 1

74HC 237

  • Product Description
  • Technical information
  • General
    • Model
    • Decoder/demultiplexer
    • Housing
    • DIL-16
    • Mounting form
    • M74HC227
    • Temperature range
    • -40 ... +85
    • Design
    • 8 to 3
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

Housing: DIL-16



Manufacturer : ST MICROELECTRONICS
Factory number : M74HC237
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Decoder/demultiplexer
    • Housing
    • DIL-16
    • Mounting form
    • M74HC227
    • Temperature range
    • -40 ... +85
    • Design
    • 8 to 3
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW