reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74HC 157 :: 4x2/1 MULTIPLEXER

Item-No.: 74HC 157
€0,26
Category of goods: 1 = discountable

74HC157 = M74HC157 = SN74HC157

  • Product Description
  • Technical information
  • General
    • Model
    • Multiplexer
    • Type
    • 2 channels
    • Housing
    • DIL-16
    • Mounting form
    • M74HC157
    • Temperature range
    • -40 ... +85
    • Design
    • 4x
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

Enclosure: DIL-16



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Multiplexer
    • Type
    • 2 channels
    • Housing
    • DIL-16
    • Mounting form
    • M74HC157
    • Temperature range
    • -40 ... +85
    • Design
    • 4x
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW