reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74AC 138D-SMD :: 3 to 8 line decoder, SO-16

Item-No.: 74AC 138D-SMD
€0,51
Category of goods: 1 = discountable

74AC 138D-SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Decoder, Multiplexer
    • Type
    • Digital IC
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 3.85 VDC
    • Input voltage ViL
    • 0.9 VDC

3 to 8 Line Decoder
Enclosure: SO-16



Manufacturer : TEXAS INSTRUMENTS
Factory number : CD74AC138M
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Decoder, Multiplexer
    • Type
    • Digital IC
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 3.85 VDC
    • Input voltage ViL
    • 0.9 VDC
Datasheet/manual