reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74AC 08D-SMD :: Quad 2Inp AND Gate, SO-14

Item-No.: 74AC 08D-SMD
€0,31
Category of goods: 1


74AC 08D-SMD

  • Product Description
  • Technical information
  • General
    • Modelname
    • AND Gate
    • Type
    • Digital IC
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +85
    • Design
    • 4x
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 3.85 VDC
    • Input voltage ViL
    • 0.9 VDC

Quad 2Inp AND Gate
Enclosure: SO-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN74AC08D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • AND Gate
    • Type
    • Digital IC
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +85
    • Design
    • 4x
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 3.85 VDC
    • Input voltage ViL
    • 0.9 VDC
Datasheet/manual