reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74ABT 574AD-SMD :: Octal D-type flip-flop (3-State)

Item-No.: 74ABT 574AD-SMD
€0,37
Category of goods: 1

74ABT 574AD-SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Octal D-type flip-flop
    • Type
    • Digital IC
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +85
    • Design
    • 3-state
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC

Octal D-type flip-flop (3-State)



Manufacturer : NXP
Factory number : 74ABT574AD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Octal D-type flip-flop
    • Type
    • Digital IC
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +85
    • Design
    • 3-state
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC
Datasheet/manual