reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74ABT 273D-SMD :: Octal Edge-Triggered D-Type Flip-Flops

Item-No.: 74ABT 273D-SMD
€0,36
Category of goods: 1 = discountable

74ABT 273D-SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Octal Edge-Triggered D-Type Flip-Flops
    • Type
    • Digital IC
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC

OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH CLEAR



Manufacturer : NXP
Factory number : 74ABT273D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Octal Edge-Triggered D-Type Flip-Flops
    • Type
    • Digital IC
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC
Datasheet/manual