reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74ABT 125D-SMD :: Quad buffer with 3-state outputs

Item-No.: 74ABT 125D-SMD
€0,46
Category of goods: 1


74ABT 125D-SMD

  • Product Description
  • Technical information
  • General
    • Modelname
    • Quad buffer
    • Type
    • Digital IC
    • Housing
    • TSSOP-14
    • Temperature range
    • 0 ... 150
    • Design
    • 3-state
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViH
    • 5.5 VDC
    • Input voltage ViL
    • 0 VDC
    • Performance
    • 500 mW

Quad buffer with 3-state outputs



Manufacturer : NXP
Factory number : 74ABT125D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Quad buffer
    • Type
    • Digital IC
    • Housing
    • TSSOP-14
    • Temperature range
    • 0 ... 150
    • Design
    • 3-state
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input voltage ViH
    • 5.5 VDC
    • Input voltage ViL
    • 0 VDC
    • Performance
    • 500 mW
Datasheet/manual