reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHS A3 :: Dew point sensor SHS A3

Item-No.: SHS A3
€3,99
Category of goods: 1 = discountable

SHS A3

  • Product Description
  • Technical information
  • General
    • Type
    • resistive humidity sensor
    • Temperature range
    • 0 ... +60
  • Implementation
    • Measurement range
    • 0 ... 100%
  • Measures
    • Content spacing
    • 5.08 mm
    • Width
    • 10 (ceramic) mm
    • Depth
    • 0.6 (ceramic) mm
    • Height
    • 20 (ceramic) mm
  • Interfaces
    • Connection
    • SIL contacts (20 mm)

The humidity sensor SHS A3 is a resistive dew formation sensor for detecting the onset of condensation. The exponentially rising resistive characteristics in the upper humidity region facilitates simple signal processing and a stable switching behaviour on the dew formation threshold.

The large-size design enables optimised thermal contact to sense surface humidity in cooled objects. The component can be glued to surfaces, such as metallic materials.

Through SIL contacts, the component can be directly mounted on the printed circuit board.

• Measuring principle: resistive humidity sensor
• Humidity range: 0 ... 100% relative humidity
• Temperature range: 0 ... +60°C
• Impedance at rH<75%: < 20 kOhm
• Impedance at rH<93%: < 100 kOhm
• Impedance at rH<97%: > 150 kOhm
• Max. evaluation voltage: < 0.8 Vpp
• Base substrate: Ceramics
• Connection: SIL contacts, 2-pin



Manufacturer : B+B THERMO-TECHNIK
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • resistive humidity sensor
    • Temperature range
    • 0 ... +60
  • Implementation
    • Measurement range
    • 0 ... 100%
  • Measures
    • Content spacing
    • 5.08 mm
    • Width
    • 10 (ceramic) mm
    • Depth
    • 0.6 (ceramic) mm
    • Height
    • 20 (ceramic) mm
  • Interfaces
    • Connection
    • SIL contacts (20 mm)
Datasheet/manual