reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG EFS-10 :: Humidity sensor, electrolytic, 20 - 95% RH/0 - 60°

Item-No.: HYG EFS-10
€8,30
Category of goods: 1


HYG EFS-10

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity sensor
    • Temperature range
    • 0 ... 60 °C
  • Implementation
    • Measurement range
    • 20..95% rF bei 0..60° C
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.6 mm
  • Interfaces
    • Connection
    • SIL 15 mm

The EFS 10 humidity sensor is an electrolytic polymer sensor for measuring relative air humidity. The sensor converts the current humidity value into an impedance which can be measured electronically.
The measuring principle is based on the physical properties of a hygroscopic material, whose conductivity changes depending on the air humidity in the environment.
The humidity measurement ranges from 20 to 95% RH.

• Electrolytic moisture sensor
• Measuring range 20 - 95% RH at 0 - 60° C
• Simple evaluation
• Detailed measurement
• No calibration necessary
• Economical

Typical applications
• Climate monitoring
• Household appliances
• Office and communications equipment
• Building control technology
• Refrigeration and air-conditioning technology
• Humidifiers, air dryers

Measuring principle: electrolytic
Humidity range: 20 - 95% RH non-condensing
Temperature range: 0 - 60°C
Hysteresis: < 2% RH
Response time t: approx. 120 seconds
Impedance: 1.5 kOhm - 3 MOhm
Output: 0.2 mW max.
Measuring voltage: 1 V rms, (2.8 Vpp for sinusoidal voltage)
Waveform: AC voltage (without DC offset)
Measuring frequency: 0.1 - 5 kHz, typ. 1 kHz
Dimensions: 5.0 x 10.0 x 1.6 mm
Connections: SIL15 mm



Manufacturer : B+B THERMO-TECHNIK
Factory number : EFS10
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity sensor
    • Temperature range
    • 0 ... 60 °C
  • Implementation
    • Measurement range
    • 20..95% rF bei 0..60° C
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.6 mm
  • Interfaces
    • Connection
    • SIL 15 mm
Datasheet/manual