reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIH 5030-001 :: Humidity sensor, analogue, SMD

Item-No.: HIH 5030-001
€10,20
Category of goods: 0


HIH 5030-001

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity sensor
    • Technology
    • Analogue, calibrated, SPI
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±3 % RH
    • Mounting form
    • PCB mounting
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH
  • Electrical values
    • Voltage
    • 2.7 ... 5.5 V

The HIH-5030/5031 series low-voltage humidity sensors operate down to 2.7 V. Ideal for battery-powered systems where the supply is a nominal 3 V. The HIH-5030/5031 complements our existing line of non-SMD humidity sensors. SMD packaging on tape and reel allow for use in high-volume, automated pick and place manufacturing. This eliminates lead misalignment to printed circuit board through-holes. HIH-5030/5031-series humidity sensors are specially designed for use in mass production. Direct input to a controller or other device is made possible by this sensor’s near-linear voltage output. With a typical current draw of only 200 µA, the HIH-5030/5031 series is often ideally suited for low-drain, battery-operated systems. Seamless interchangeability of sensors reduces or eliminates the cost of calibration by the original manufacturer. Individual sensor calibration data is also available. The HIH-5030/5031 series delivers instrumentation-quality relative humidity sensing performance in a competitively priced, solderable SMD. The HIH-5030 is a covered, integrated-circuit humidity sensor. The HIH-5031 is a covered, condensation-resistant, integrated-circuit humidity sensor, factory-fitted with a hydrophobic filter allowing it to be used in condensing environments including industrial, medical and commercial applications. The RH sensor uses a laser-trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element’s multilayer construction provides excellent resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals.

• Operates down to 2.7 V, therefore ideal in battery-powered systems where the supply is a nominal 3 V.
• Cost-effective tape and reel packaging allows for use in high-volume pick and place manufacturing (1000 units per tape and reel)
• Moulded thermoset plastic housing
• Near-linear voltage output vs % RH
• Laser trimmed interchangeability
• Low power consumption
• Increased accuracy
• Fast response time
• Stable performance with little deviation
• Chemically resistant

Technical product specifications:
Packet type: surface mounting
Operating temperature: -40 - 85°C
Humidity range during operation: 0 - 100% RH
Interchangeability: 0 - 10% RH ±7% RH, 11 - 89% RH ±3% RH
Accuracy (best fit straight line): ±3.5% RH
Hysteresis: ±2% RH
Response time: 5 s 1/e in slowly moving air
Repeatability: ±0.5% RH
Setting time: 70 ms max.
Supply voltage: 3.3 V DC typ.
Current supply: 500 µA
Long-term stability: ±1.2% relative humidity for a period of five years; ±0.25% relative humidity per year
Stability at 50% relative humidity: ±1.2% RH
Output signal: analogue voltage
Covered devices: yes
Humidity/dust filter: no



Manufacturer : HONEYWELL
Factory number : HIH-5030-001
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity sensor
    • Technology
    • Analogue, calibrated, SPI
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±3 % RH
    • Mounting form
    • PCB mounting
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH
  • Electrical values
    • Voltage
    • 2.7 ... 5.5 V
Datasheet/manual