reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIH 4602-L :: Moisture sensor, analogue, TO-5


HIH 4602-L

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity sensor
    • Technology
    • Analogue
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±5 % RH
    • Mounting form
    • TO-5
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH

The HIH-4602-L relative humidity sensor delivers instrumentation-quality RH sensing performance in a rugged, low-cost, slotted TO-5 housing, which provides a quick response while still maintaining the robustness of an enclosed component. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. The HIH-4602-L-CP includes calibration and data printout.

• Linear voltage output vs. % relative humidity
• Laser trimmed interchangeability
• Chemically resistant
• Increased accuracy, fast response
• Stable performance with little deviation
• Integrated static protection

Technical product specifications:
Packet type: TO-5 can
Operating temperature: -40 - 85°C
Humidity range during operation: 0 - 100% RH
Interchangeability: 0 - 59% RH ±5% RH, 60 - 100% RH ±8% RH
Hysteresis: ±3% RH
Response time: 30 s 1/e in slowly moving air
Repeatability: ±0.5% RH
Setting time: 70 ms max.
Supply voltage: 5.0 V DC typ.
Current supply: 500 µA
Long-term stability: ±1.2% relative humidity for a period of five years; ±0.25% relative humidity per year
Stability: at 50% relative humidity ±0.5% RH
Output signal: analogue voltage
Covered devices: yes
Humidity/dust filter: no
Combined humidity and temperature sensor: no
Calibration and data printout: no



Manufacturer : HONEYWELL
Factory number : HIH-4602-L
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity sensor
    • Technology
    • Analogue
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±5 % RH
    • Mounting form
    • TO-5
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH
Datasheet/manual