reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEUCHTESENSOR :: Moisture sensor

Item-No.: FEUCHTESENSOR
€10,20
Category of goods: 1


FEUCHTESENSOR

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity sensor
    • Temperature range
    • 0 ... +85
    • Tolerance
    • ±15%
  • Implementation
    • Measurement range
    • 10 ... 90 %
  • Electrical values
    • Voltage
    • Max. 15 (DC/AC) V
    • Capacity
    • 122 pF
  • Measures
    • Content spacing
    • 11.5 mm
    • Width
    • 15.5 mm
    • Depth
    • 17 mm
    • Height
    • 23 mm

Moisture sensor to measure and control the relative air humidity

• Capacity: 122 pF, ±15%
• Accuracy (12 ... 75%): 0.4 pF/%RH, ±0.05
• Frequency range: 1 ... 1000 kHz
• Measuring range: 10 ... 90%
• Resolution: 0.1%RH/K
• Response time (10 ... 43%RH): < 3 min.
• Response time (43 ... 90%RH): < 5 min.
• Hysteresis: 3%
• Max. input voltage: 15 V



Manufacturer : VISHAY
Factory number : 2322 691 90001
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity sensor
    • Temperature range
    • 0 ... +85
    • Tolerance
    • ±15%
  • Implementation
    • Measurement range
    • 10 ... 90 %
  • Electrical values
    • Voltage
    • Max. 15 (DC/AC) V
    • Capacity
    • 122 pF
  • Measures
    • Content spacing
    • 11.5 mm
    • Width
    • 15.5 mm
    • Depth
    • 17 mm
    • Height
    • 23 mm