reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMART SMK20EU :: iKettle 2.0, WLAN hot water kettle

SAVE13%
Item-No.: SMART SMK20EU
€149,99
€129,95
Category of goods: 0

Smarter iKettle 2

  • Product Description
  • Technical information
  • General
    • Type
    • Boiler
    • Technology
    • WLAN
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
With the success of iKettle 1.0, we are excited to launch iKettle 2.0 with a brand new design and more features.


Control via smartphone
Once connected to your wifi, the iKettle can be remotely boiled from anywhere in the home.

Wake up and home modes
Setting alarms and schedules allows you to wake to a boiled kettle anytime. Turn on home mode and be asked if you would like a tea the moment you walk through the door.

Water sensors
Water level sensors enable you to see how much water is in the kettle before you boil. Receive refill reminders when you’re running low.

Custom temperatures
Select the perfect temperature between 20 and 100 degrees to get the best taste from your tea. Save your favourite temperature for regular use.

Formula mode
Making night feeds a little easier, use the iKettle to remote boil the water, it will then reduce to the required temperature and notify you when it’s ready.

Scope of delivery without smartphone.



Manufacturer : SMARTER
Package weight : 2.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Boiler
    • Technology
    • WLAN
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual