reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL PURGLUE :: Hot glue system, STEINEL PurGlue 50

Item-No.: STEINEL PURGLUE
€63,40
Category of goods: 0


STEINEL PURGLUE

  • Product Description
  • Technical information
  • General
    • Type
    • Hot-melt glue system
    • Technology
    • 10 - 13-minute warm-up time
    • Design
    • Wireless
    • Temperatur max.
    • 100 - 140
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Hot glue system, STEINEL PurGlue 50

The gluing of materials is regarded as the connection technology of the future. With the PurGlue 50, the hot-glue pioneer STEINEL has developed a bonding technology designed to satisfy the stringent requirements of industry and trade. The innovative hot-glue system on PUR (polyurethane) basis combines the benefits of hot and reaction adhesives and allows heavy-duty connections between almost all materials.

The innovative hot-glue system on PUR (polyurethane) basis combines the benefits of hot and reaction adhesives and allows heavy-duty connections between almost all materials. The adhesive is located in cartridges inserted into the removable heater on the PURGLUE 50. Power is supplied via the charging station. This concept allows for up to 20 minutes of cordless operation. As soon as you place the adhesive gun in the station, the cartridge is heated up to the required melting temperature.

The PurGlue technology allows a high degree of initial strength and a resilient final strength. The low application temperature for the glue in comparison to conventional hot-melt adhesives allows work on sensitive materials.

Power supply: 230 V
Performance: 20–45 W
Heating time: approx. 10–13 minutes
Processing temperature: 100–140°C
Flow rate: approximately 7.5 g/min

Hot melt glue: STEINEL PG 50G
(Not included).

The cartridge shown is not included in the scope of delivery, please order in addition the associated hot melt glue.



Manufacturer : STEINEL
Factory number : 333812
Package weight : 0.808 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot-melt glue system
    • Technology
    • 10 - 13-minute warm-up time
    • Design
    • Wireless
    • Temperatur max.
    • 100 - 140
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)