reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL PG 50G :: Spare cartridge for STEINEL PurGlue 50

Item-No.: STEINEL PG 50G
€10,60
Category of goods: 0


STEINEL PG 50G

  • Product Description
  • Technical information
  • General
    • Type
    • Spare cartridge
    • Design
    • For Steinel PurGlue 50
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 50 g

Spare cartridge for hot-glue system
PurGlue by STEINEL.
Contents: 50 g



Manufacturer : STEINEL
Factory number : 047610
Package weight : 0.077 kg
Technical information
  • General
    • Type
    • Spare cartridge
    • Design
    • For Steinel PurGlue 50
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 50 g