reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL NEO 1 :: Hot glue gun with Li-ion battery

Item-No.: STEINEL NEO 1
€44,70
Category of goods: 0


STEINEL NEO 1

  • Product Description
  • Technical information
  • General
    • Type
    • Hot melt glue gun
    • Technology
    • Wireless
    • Design
    • For 7 mm glue sticks
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Neo 1 - cordless bonding with Steinel

• Completely cordless thanks to lithium-ion technology
• Brand new small and ergonomic shape
• Ready in 15 Seconds
• The new type of hot bonding without dripping
• The versatile genius for the home, be it for repairs or
handicrafts with children

Technical data
Dimensions (W x D x H): 179 x 40 x 65 mm
Power charger: 100-240 V, 50/60 Hz, micro-USB charger
Battery voltage: 3.6 V lithium-ion battery
Heating-up time: less than 15 seconds
Battery cycle: approximately 30 minutes of continuous operation
Battery charging time: 90% in 3 hours
Melting temperature: 170°C
Glue stick Ø: 7 mm

Included in delivery:
- 3 glue sticks
- Micro-USB charger



Manufacturer : STEINEL
Factory number : 334109
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot melt glue gun
    • Technology
    • Wireless
    • Design
    • For 7 mm glue sticks
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual