reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL GL 5000 :: Electronically controlled hot-glue gun

Item-No.: STEINEL GL 5000
€62,90
Category of goods: 0


STEINEL GL 5000

  • Product Description
  • Technical information
  • General
    • Type
    • Hot glue gun for 11 mm glue sticks
    • Technology
    • Mechanical feed/3-5 min. heating time
    • Design
    • Electronically controlled
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Electronically controlled hot-glue gun
STEINEL Gluematic 5000
With a mechanical feed for 11-mm adhesive
sticks. The enclosed melting chamber serves
as a heat store in this top model, enabling
you to work effectively without the hassle of cab
les. When plugging in the charging station, the
adhesive is then reheated. If larger
quantities of hot glue are processed continuously, the mains cable can be
connected directly to the glue gun.
Power supply: 230 V
Heating time: approx. 3–5 minutes
Melting temperature: 200–210°C
Flow rate: approximately 12 g/min



Manufacturer : STEINEL
Factory number : 332716
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot glue gun for 11 mm glue sticks
    • Technology
    • Mechanical feed/3-5 min. heating time
    • Design
    • Electronically controlled
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)