reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 006969 :: 16 glue sticks, coloured, 7 mm

Item-No.: STEINEL 006969
Colour:

€3,99
Category of goods: 0

STEINEL 006969

  • Product Description
  • Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • color
  • Measures
    • Ø
    • 7 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 16 unit

Decorative adhesive.

• Coloured sticks, Ø: 7 mm
• High-quality hot-melt adhesive
• For crafting and decorating



Manufacturer : STEINEL
Factory number : 006969
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • color
  • Measures
    • Ø
    • 7 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 16 unit
Datasheet/manual