reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 006747 :: 16 glue sticks, ULTRA-Power, 7 mm

Item-No.: STEINEL 006747
€3,85
Category of goods: 0


STEINEL 006747

  • Product Description
  • Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 7 mm
    • Length
    • 150 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

For particularly strong connections.

• 7-mm ULTRA-Power sticks for Neo1 and Neo2
• 150 mm x 7 mm
• Universal, powerful hot-melt glue
• For connecting different materials
• 96 g



Manufacturer : STEINEL
Factory number : 006747
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 7 mm
    • Length
    • 150 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual