reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBESTICK 8 :: 6 glue sticks for glue guns diameter 7.2 mm

Item-No.: KLEBESTICK 8
€1,10
Category of goods: 0


KLEBESTICK 8

  • Product Description
  • Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 7 mm
    • Length
    • 100 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 6 pieces

  • Glue sticks for glue guns

  • 100 mm, transparent

  • 6 units

  • Diameter: 7.2 mm




Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 7 mm
    • Length
    • 100 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 6 pieces
Datasheet/manual