reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBESTICK 500 :: Glue sticks for glue guns


Cristal-Sticks Ø 11 mm

  • Product Description
  • Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 11 mm
    • Length
    • 250 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • Approx. 20 pieces/500 g

Clear craft glue for invisible bonds. Transparent with minimal running.
250 mm, transparent, 500 g
(approx. 20 units)
Diameter: 11 mm



Manufacturer : STEINEL
Factory number : 48419
Package weight : 0.529 kg
Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 11 mm
    • Length
    • 250 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • Approx. 20 pieces/500 g
Datasheet/manual