reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBESTICK 11 WS :: Glue sticks for glue guns, 11 mm, white

Item-No.: KLEBESTICK 11 WS
€6,55
Category of goods: 0


KLEBESTICK 11 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • White
  • Measures
    • Ø
    • 11 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • Approx. 8 pieces 200 g

Ideal for decorations on colourful materials or for concealing repairs on white materials.

Glue sticks 250 mm, white, 250 g
• For a wide range of materials such as paper, cardboard, felt, textiles and many others
• Solvent-free, holds after 10 seconds and resilient after just 2 minutes

Diameter/length: 11 mm/250 mm
Content: 250 g/10 pieces
Colour: white



Manufacturer : STEINEL
Factory number : 006808
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • White
  • Measures
    • Ø
    • 11 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • Approx. 8 pieces 200 g
Datasheet/manual