reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBEPISTOLE GAS :: Gas-powered hot glue gun

Item-No.: KLEBEPISTOLE GAS
€24,95
Category of goods: 0

KLEBEPISTOLE GAS

  • Product Description
  • Technical information
  • General
    • Type
    • Hot melt glue gun
    • Technology
    • Wireless, gas
    • Design
    • For 12-mm glue sticks

  • Practical professional hot glue gun: no need for electricity!

  • Simply fill with commercial lighter gas and start working straight away thanks to the cordless gun's short warm-up time.

  • The gas is ignited by piezo ignition.

  • The mechanical feeder ensures careful dosing and precise application.

  • Highly economical thanks to its intelligent temperature regulation.

  • Operating temperature approx. 200°C. GS-tested.

  • 2 sticks of glue are included with the device.

  • For sticks of glue with a diameter of 12 mm.

  • Dimensions approx. 170 x 145 x 35 mm (L x H x W).




Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot melt glue gun
    • Technology
    • Wireless, gas
    • Design
    • For 12-mm glue sticks
Datasheet/manual