reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBEPISTOLE 3 :: Electronic glue gun for 8-mm sticks

Item-No.: KLEBEPISTOLE 3
€4,20
Category of goods: 0


KLEBEPISTOLE 3

  • Product Description
  • Technical information
  • General
    • Type
    • Hot glue gun
    • Technology
    • Mechanical feed
    • Design
    • For 8-mm glue sticks
  • Measures
    • Ø
    • 8 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Glue gun for 8-mm sticks

  • Voltage 110 / 230 V

  • Output 10 W

  • Temperature 170°C

  • Flow 4.5 g adhesive per minute

  • Includes 2 units 7.2-mm glue sticks




Manufacturer : FIXPOINT
Factory number : 77022
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot glue gun
    • Technology
    • Mechanical feed
    • Design
    • For 8-mm glue sticks
  • Measures
    • Ø
    • 8 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual