reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBEPISTOLE 2 :: Electronic glue gun, cordless

Item-No.: KLEBEPISTOLE 2
€14,95
Category of goods: 0


KLEBEPISTOLE 2

  • Product Description
  • Technical information
  • General
    • Type
    • Hot glue gun
    • Technology
    • Wireless
    • Design
    • For 11 mm glue sticks
    • Colour
    • Blue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Glue gun for 11-mm sticks, cordless with base station

• Gluing time without power supply approx. 10 - 15 minutes.
• Voltage 220 - 240 V
• Power: 15 (80) W
• Temperature 200 °C
• Flow 20 g adhesive per minute
• Includes 2 units 11-mm glue sticks



Manufacturer : FIXPOINT
Factory number : 77026
Package weight : 0.603 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot glue gun
    • Technology
    • Wireless
    • Design
    • For 11 mm glue sticks
    • Colour
    • Blue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual