reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBEPISTOLE 1 :: Electronic glue gun


KLEBEPISTOLE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Hot glue gun
    • Technology
    • Mechanical feed
    • Design
    • For 11 mm glue sticks
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Gun for hot melt adhesive. The indispensable tool and problem-solver for hobby crafts and in the workshop. Basic equipment for any household. Bonds wood, glass, ceramics, various plastics, leather, textiles etc.

• Electronic heating system 40 W
• Temperature 170°C
• Flow 7 g adhesive per min.
• Automatic outlet control
• Suitable for long glue sticks (PUR)
• Anti-slip surface on handle
• For 11-mm glue sticks

Delivery includes 2 units. 11-mm glue sticks.



Manufacturer : FIXPOINT
Factory number : 77023
Package weight : 0.275 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot glue gun
    • Technology
    • Mechanical feed
    • Design
    • For 11 mm glue sticks
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual