reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T6219 025 :: C.K Glue Sticks 200mm x 11mm Pack Of 6

Item-No.: CK T6219 025
€8,35
Category of goods: 0

CK T6219 025

  • Product Description
  • Technical information
  • General
    • Type
    • Hot melt adhesive stick
  • Measures
    • Ø
    • 11 mm
    • Length
    • 200 mm
Standard Heißkleber Sticks


Manufacturer : C.K
Factory number : T6219 025
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot melt adhesive stick
  • Measures
    • Ø
    • 11 mm
    • Length
    • 200 mm
Datasheet/manual