reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HL SCAN :: Temperature measurement on workpieces

Item-No.: STEINEL HL SCAN
€60,50
Category of goods: 0


STEINEL HL SCAN

  • Product Description
  • Technical information
  • General
    • Type
    • Heat scanner
    • Design
    • For Steinel heat gun
    • Temperature range
    • 0-300
• Damage to temperature-sensitive materials is now a thing of the past!
• The HL Scan allows you to monitor the temperature directly on the surface of your workpiece!
• Optical and acoustic warning when above or below the selected temperature range

Technical data
Dimensions (W x H x D): 51 x 44 x 146.6 mm
Voltage: 9-V battery (included)
Max. temperature detected: 300°C
Optimum working distance from the workpiece: 15 cm
Temperature detection: 1 LED light beam
Other settings: emission value (0.85/0.9/0.95)
Tolerance range — from which point the HL Scan gives a warning
(2.5%/5%/10%)
Activation/deactivation of the optical and
acoustic warning
Optical warning on the display: red light = too hot
Green light = within target range
Blue light = too cold
Suitable for: HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E



Manufacturer : STEINEL
Factory number : 014919
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat scanner
    • Design
    • For Steinel heat gun
    • Temperature range
    • 0-300
Datasheet/manual