reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HL 2020E :: electronically controlled hot air tool HL 2020 E

Item-No.: STEINEL HL 2020E
€97,50
Category of goods: 0

STEINEL HL 2020E

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 0 - 630
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 2200 W
  • Measures
    • Length
    • 253 mm
    • Width
    • 86 mm
    • Height
    • 200 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
The master class. Electronically controlled hot air tool 2020 E with LCD. Professional technology for shaping tiles, desoldering circuit boards, welding plastics, drying repair filler, shrinking cable sleeves, soldering pipes and a whole lot more. Adjustable by joystick from 80 °C – 630 °C in 10 °C steps. Residual heat indicator to prevent burns. Supplied in plastic case, includes 9 mm reduction nozzle.

Dimensions (l x w x h) 253 x 85.5 x 200 mm
Voltage 220 - 230 V, 50/60 Hz
Min. frequency 50 Hz
Max. frequency 60 Hz
Power consumption 2200 W
Min. temperature range 80 °C
Max. temperature range 630 °C
Max. temperature range P00268v001
Temperature control Continuously variable
Temperature regulation Yes
Temperature setting in 10 °C steps by joystick
Min. airflow rate 150 l/min
Max. airflow rate 500 l/min
Airflow regulation 3-stage
Airflow rate Setting 1: 150 l / min.
Setting 2: 150 - 300 l / min.
Setting 3: 300 - 500 l / min.
Air volume 500 l/min
Motor Brush motor
Heating element Ceramic
Indicated on the tool LCD in 10° C steps
Protection class (without earth terminal) II
Thermostat Yes
Thermal cut-out Yes
Power cord length 2.20 m
Weight 0.88 kg
Model Folding box
(electronically controlled) Yes
Special features Includes 9 mm reduction nozzle
Cased



Manufacturer : STEINEL
Factory number : 352202
Package weight : 2.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 0 - 630
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 2200 W
  • Measures
    • Length
    • 253 mm
    • Width
    • 86 mm
    • Height
    • 200 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual