reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HL 1920E :: electronically controlled hot air tool HL 1920 E

Item-No.: STEINEL HL 1920E
€67,50
Category of goods: 0


STEINEL HL 1920E

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 80 - 600
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 2000 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Electronic precision. For ambitious DIYers.
The HL 1920 E hot air tool is a very handy all-rounder, quite literally. Because with its optimised centre of gravity, the tool feels perfectly balanced in the hand, making it extremely easy to use one-handedly. Finished to a high standard of quality, the HL 1920 E comes with a life expectancy thats a good 20% longer than that of the model it replaces. The multi-talented tool leaves no doubt: at 2000 watts, the tool generates a temperature of 80 °C to 600 °C which can be regulated by thumbwheel. This makes the HL 1920 E a high-precision tool for numerous jobs about the home and for hobby use. For example, removing and welding sheeting, welding plastics, shrinking on cable sleeves, shaping, soldering, drying, thawing, stripping paint and much more besides

Benefits: the tools optimised weight balance makes it particularly easy to use with just one hand. For all STEINEL nozzles. With integrated thermal cut-out to prevent overheating. Powerful 2000 watts, infinitely adjustable from 80 °C to 600 °C. Airflow rate adjustable in three stages (150 / 150-300 / 300-500 l/min.). With hanger. Fine dust filter and HL Scan for measuring temperature at the workpiece are available as accessories.

Dimensions (l x w x h) 253 x 84.5 x 200 mm
Voltage 220 - 230 V, 50/60 Hz
Min. frequency 50 Hz
Max. frequency 60 Hz
Power consumption 2000 W
Min. temperature range 80 °C
Max. temperature range 600 °C
Temperature regulation Yes
Temperature setting P00264v001
Min. airflow rate 150 l/min
Max. airflow rate 500 l/min
Airflow regulation 3-stage
Airflow rate Setting 1: 150 l / min.
Setting 2: 150 - 300 l / min.
Setting 3: 300 - 500 l / min.
Air volume 500 l/min
Motor Brush motor
Heating element Ceramic
Protection class (without earth terminal) II
Thermostat No
Thermal cut-out Yes
Power cord length 2.20 m
Weight 0.84 kg
Model Folding box
(electronically controlled) Yes



Manufacturer : STEINEL
Factory number : 352103
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 80 - 600
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 2000 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual