reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HL 1620S :: Hot air tool HL 1620 S, 1600 W

Item-No.: STEINEL HL 1620S
€41,40
Category of goods: 0


STEINEL HL 1620S

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air blower
    • Temperature range
    • 300 - 500
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 1600 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
A must for your home. Practical helper for occasional DIYers.
With the HL 1620 S hot air tool everyday challenges quickly disappear into hot air. Drying plasterwork has never been easier, stripping paint turns into sheer pleasure and waxing skis and snowboards is childs play. The HL 1620 S hot air tool is always a huge help, for example, when it comes to thawing frozen water pipes, shrinking on cable sleeves, drying wet paint and many other jobs. Weighing a mere 670 g and with optimised centre of gravity, the tools fits comfortably into the hand and permits fatigue-free working. Finished to a high standard of quality, the HL 1620 S hot air tool is built to last a good 20% longer than the predecessor model. Depending on needs, there are two temperature settings to choose from: 300 ° and 500 °C.

Benefits: with optimised centre of gravity for fatigue-free working with one hand. For all standard nozzles (apart from reduction nozzles). With integrated thermal cut-out to prevent overheating. Impressive 1600 watts of power, airflow rate adjustable to two settings (240/450 l/min).

Dimensions (l x w x h) 252 x 85.5 x 200 mm
Voltage 220 - 230 V, 50/60 Hz
Min. frequency 50 Hz
Max. frequency 60 Hz
Power consumption 1600 W
Min. temperature range 300 °C
Max. temperature range 500 °C
Temperature regulation Yes
Temperature setting 2-stage
Min. airflow rate 240 l/min
Max. airflow rate 450 l/min
Airflow regulation 2 stages
Air volume 450 l/min
Motor Brush motor
Heating element Micanite
Protection class (without earth terminal) II
Thermostat No
Thermal cut-out Yes
Power cord length 2.20 m
Weight 0.67 kg
Model Folding box
(electronically controlled) No



Manufacturer : STEINEL
Factory number : 345914
Package weight : 0.918 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air blower
    • Temperature range
    • 300 - 500
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 1600 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual