reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HG 2320E :: HL 2320E heat gun, 2300 W, in case

Item-No.: STEINEL HG 2320E
€148,20
Category of goods: 0


STEINEL HG 2320E

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 80 - 650
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 2300 W
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Proven quality sets new standards.

• Much longer service life!
• Temperature display for precise workpiece machining
• Protection against risk of burns thanks to integrated
residual heat display
• Settings can be locked for a safe
machining process

Technical data
Dimensions (L x W x H): 253 x 84 x 200 mm
Power supply: 220 - 230 V, 50/60 Hz
Output: 2300 W
Temperature: 80 - 650°C, adjustable
Air volume: 150 - 500 l/min, adjustable
Levels: 2
Special features: LOC function, residual heat display, 4 memory programs,
one-handed operation, easy to change the power cable, soft grip,
mounting, improved centre of gravity position
Optional new accessories: HL Scan and fine dust filter
Length of mains cable: 3 m
Motor: brushed motor
Heating: ceramic heater
Motor service life: 1000 hours
Scope of delivery includes: plastic case, 9 mm reduction nozzle, reflector nozzle,
50 mm wide jet nozzle
Tare weight: gross: 2020 g; net: 960 g



Manufacturer : STEINEL
Factory number : 351502
Package weight : 2.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 80 - 650
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Performance
    • 2300 W
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual