reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HG 2120E :: Heat gun HL 2120E, 2200 W

Item-No.: STEINEL HG 2120E
€69,90
Category of goods: 0


STEINEL HG 2120E

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 80 - 630
  • Electrical values
    • Voltage
    • 220 - 230 V
    • Performance
    • 2200 W
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
The professional all-rounder.

• 40% longer service life
• As a result of the improved centre of gravity position, the device is more comfortable to hold
• Thanks to the convenient single-handed operation, it is also always possible to control the workpiece

Technical data
Dimensions (L x W x H): 253 x 84.5 x 200 mm
Power supply: 220 - 230 V, 50/60 Hz
Output: 2200 W
Temperature: 80 - 630°C, infinitely variable
Air volume: 150/150 - 300/300 - 500 l/min
Levels: 3 (air volume)
Special features: soft grip, mounting, improved centre of gravity position
Optional new accessories: HL Scan and fine dust filter
Length of mains cable: 2.20 m
Motor: brushed motor
Heating: ceramic heater
Motor service life: 750 hours



Manufacturer : STEINEL
Factory number : 351403
Package weight : 1.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air blower
    • Design
    • Electronically controlled
    • Temperature range
    • 80 - 630
  • Electrical values
    • Voltage
    • 220 - 230 V
    • Performance
    • 2200 W
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual