• Voltage

  • Performance
  • Temperature range
    • + more - less

  • Width

  • Height

  • Depth


  • Hot Air Blowers

  •  1 - 7 of  7  items. 
 
  • Type:

    Hot air blower

  • Design:

    Electronically controlled

  • Voltage:

    220 - 230 V

  • Performance:

    2200 W

  • Temperature range:

    80 - 630

  • Mains voltage input:

    220 - 230 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    CK - unearthed plug CEE 7/17

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

1,01 kg

 
  • Type:

    Hot air blower

  • Design:

    Electronically controlled

  • Voltage:

    220 - 240 V

  • Performance:

    2300 W

  • Temperature range:

    80 - 650

  • Mains voltage input:

    220 - 230 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    CK - unearthed plug CEE 7/17

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

2,17 kg

 
  • Type:

    Hot air blower

  • Voltage:

    220 - 240 V

  • Performance:

    1600 W

  • Temperature range:

    300 - 500

  • Mains voltage input:

    220 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    CK - unearthed plug CEE 7/17

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

0,92 kg

 
  • Type:

    Hot air blower

  • Design:

    Electronically controlled

  • Voltage:

    220 - 240 V

  • Performance:

    2000 W

  • Temperature range:

    80 - 600

  • Mains voltage input:

    220 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    CK - unearthed plug CEE 7/17

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

1,10 kg

 
  • Type:

    Hot air blower

  • Design:

    Electronically controlled

  • Voltage:

    220 - 240 V

  • Performance:

    2200 W

  • Temperature range:

    0 - 630

  • Mains voltage input:

    220 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    CK - unearthed plug CEE 7/17

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

2,05 kg

 
  • Type:

    Heat scanner

  • Design:

    For Steinel heat gun

  • Temperature range:

    0-300

Weight incl.:

0,20 kg

 
  • Type:

    Hot air blower

  • Voltage:

    230 - 240 V

  • Performance:

    350 W

  • Temperature range:

    400

  • Width:

    235 mm

  • Height:

    78 mm

  • Depth:

    76 mm

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    CK - unearthed plug CEE 7/17

  • Power supply, on device:

    Mains cable is permanently installed

Weight incl.:

0,73 kg