reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP WTH :: HomeMatic/IP Wall Thermostat

Item-No.: HMIP WTH
€49,95
Category of goods: 0


HMIP WTH

  • Product Description
  • Technical information
  • General
    • Type
    • Wall thermostat with moisture measurement
    • Design
    • Homematic IP
  • Measures
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 23.5 mm

Time-controlled regulation of the room temperature in combination with one or more HomeMatic IP radiator thermostats

  • Displays the target and actual temperature and humidity

  • Up to three adjustable weekly profiles: The room temperature can be regulated by time (up to 6 heating phases per day with individually adjustable temperature)

  • Large display with white backlighting

  • Cyclic data transmission to HomeMatic IP radiator thermostats

  • Manual adjustment of the target temperature (in 0.5°C increments) using the adjusting wheel

  • Direct triggering of the boost function (rapid, short-term heating of the room)

  • Flexible and easy mounting with the supplied adhesive strips or screws

  • Integration with multiple frames or frames from other manufacturers (Berker, ELSO, Gira, Merten, JUNG)


Supply voltage 2x 1.5-V LR03/Micro/AAA
Power consumption 50 mA max.
Battery life 2 years (typ.)
Protection class IP 20
Ambient temperature 0 to 35°C
Dimensions without frame (W x H x D): 55x55x23.5 mm
Dimensions with frame (W x H x D): 86x86x25 mm
Weight 100g (including batteries)
Radio frequency 868.3 MHz/869.525 MHz



Manufacturer : HOMEMATIC IP
Factory number : 140667
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall thermostat with moisture measurement
    • Design
    • Homematic IP
  • Measures
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 23.5 mm