reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SK4 :: HomeMatic/IP starter kit, smoke alarm

Item-No.: HMIP SK4
€199,95
Category of goods: 0


HMIP SK4

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke alarm starter pack
    • Design
    • Homematic IP

Starter kit for reliable detection of dangerous smoke gas via three wireless Homematic IP high-quality smoke alarms and AES-128 security


  • Alerts via loud integrated siren and your smartphone with the Homematic IP app

  • Alarms are transferred directly between up to 40 connected Homematic IP smoke alarms. This offers interference-proof communication in the entire house, even if the electrics have been affected by a fire

  • Current status display of all connected smoke alarms via smartphone with the Homematic IP app

  • Optical scattered-light smoke alarm with Q label — meets the high quality standards of vfdb 14-01 in addition to the basic standard EN 14604 (certified by KRIWAN Testzentrum)

  • Maintenance-free operation of the smoke alarms thanks to a permanently sealed battery with a battery lifetime of 10 years (in accordance with the standard)

  • The smoke alarm starter kit can be expanded into a comprehensive smart home system at any time with various Homematic IP devices

  • Can be used with the Access Point in conjunction with the Homematic IP app, the Homematic CCU2 central control unit, or with many different partner solutions



Access Point ...
Plug-in power supply (5 V)
Dimensions (W x H x D) 118 x 104 x 26 mm
Typical Wireless free field range 400 m
Smoke alarm ...
Supply voltage 2x 3 V lithium batteries (non-replaceable)
Battery life > 10 years (typical) complying with certification
Dimensions (D x H) 119 x 51 mm
Weight: 165 g (including batteries)
Typical Wireless free field range 200 m



Manufacturer : HOMEMATIC IP
Factory number : 150788A0
Package weight : 1.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke alarm starter pack
    • Design
    • Homematic IP
Datasheet/manual