reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SK2 :: HomeMatic/IP starter kit, security

Item-No.: HMIP SK2
€119,95
Category of goods: 0

HMIP SK2

  • Product Description
  • Technical information
  • General
    • Type
    • Security starter pack
    • Design
    • Homematic IP

For reliable monitoring, helping you feel more secure in your own home


  • Starter kit provides reliable monitoring, helping you feel more secure in your own home

  • The Access Point connects the smartphone to the HomeMatic IP devices via the HomeMatic IP cloud

  • The motion detector alarm sounds if movements are detected within a range of up to 12 m and a detection angle of approx. 105°

  • Door and window contacts trigger the alarm if these entry points are opened

  • Convenient control using the Homematic IP app

  • HmIP wireless protocol based on 868 MHz is extremely reliable

  • High level of security thanks to comprehensive AES encryption and the server location in Germany — no personal information required




Manufacturer : HOMEMATIC IP
Factory number : 143398A0
Package weight : 1.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security starter pack
    • Design
    • Homematic IP
Datasheet/manual