reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SBFB :: HomeMatic/IP keyring remote control


HMIP SBFB

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • Homematic IP
  • Measures
    • Width
    • 38 mm
    • Height
    • 75 mm
    • Depth
    • 14 mm

Keyring remote control for alarm

  • Wireless remote control with four buttons for convenient control of alarm functions or turning lighting on or off

  • Alarm functions can be created via the HomeMatic IP app and enabled or disabled via the wireless remote control at the touch of a button

  • Function keys for "Outer protection", "Full protection", "Alarm disarmed" and "Light on/off"

  • Attach to keyring for easy access at any time

  • Long battery life thanks to the use of a standard AAA battery

  • Glass fibre-reinforced and halogen-free material for optimum durability and environmental compatibility

  • Direct confirmation of wireless commands via the multicolour device LED




Manufacturer : HOMEMATIC IP
Factory number : 142562A0
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • Homematic IP
  • Measures
    • Width
    • 38 mm
    • Height
    • 75 mm
    • Depth
    • 14 mm
Datasheet/manual