reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP PSM IT :: HomeMatic/IP switching socket (IT)

Item-No.: HMIP PSM IT
€49,95
Category of goods: 0

HMIP PSM IT

  • Product Description
Attention!
This device is equipped with a mains plug that cannot be used / is not approved for use in the country you specified in the shop settings.
Import is therefore permitted only if the device is intended for re-export or if the device is converted to the target country’s connector standard by trained specialists or a qualified shop. Please observe the relevant statutory regulations in the respective target country.
  • General
    • Type
    • Radio socket with measuring function
    • Design
    • Homematic IP
    • Assembly
    • IT plug-in system
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 400 m
  • Electrical values
    • Switching capacity
    • max. 2990 W
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 0.157 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • L - Italien
    • Power supply, on device
    • Plug housing

The VDE-tested switching socket (IT) enables connected consumers to be switched on or off, e.g. floor lamps or electric heaters


  • It also measures energy consumption, power, voltage and current

  • Can also be used as a range extender for wireless signals

  • High measuring accuracy enables consumers to be measured in stand-by mode

  • Can be used in conjunction with Homematic IP wall thermostats for precise control of electric radiators

  • Manual operation: Consumers can also be switched on/off on the device itself

  • Low stand-by power consumption

  • Compact design means no surrounding outlets are blocked


Supply voltage 230 V/50 Hz
Power consumption max. 16 A
Stand-by power consumption < 0.3 W
Max. switching power 3680 W
Measurement range 0 to 3680 W
Resolution 0.01 W
Accuracy 1% ± 0.03 W
Load type: ohmic load, cosf = 0.95
Protection class: IP20
Ambient temperature: -10 to +35°C
Dimensions (W x H x D) 70 x 70 x 39 mm (excluding mains plug)
Weight 156 g
Radio frequency: 868.3 MHz/869.525 MHz
Typical Wireless free field range 400 m



Manufacturer : HOMEMATIC IP
Factory number : 150008A0
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio socket with measuring function
    • Design
    • Homematic IP
    • Assembly
    • IT plug-in system
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 400 m
  • Electrical values
    • Switching capacity
    • max. 2990 W
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 0.157 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • L - Italien
    • Power supply, on device
    • Plug housing
Datasheet/manual