reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM RS485LAN :: RS485 Wired LAN Gateway


HM RS485LAN

  • Product Description
  • Technical information
  • General
    • Type
    • RS485 Wired LAN Gateway
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic Wired
    • power supply
    • 24 V DC
    • Protection class
    • IP20
  • Interfaces
    • Interfaces
    • RS-485
  • Electrical values
    • Power input (Standby)
    • 0.75 W
    • Power consumption
    • 100
  • Measures
    • Ø
    • 35 mm
    • Height
    • 64 mm
Enables communication between HomeMatic wired devices and the CCU2

• Communicates with connected HomeMatic devices via the HomeMatic wired protocol

Compact design using standard 2TE rail housing makes it easy to install on standard rail mountings in electrical distribution equipment as well as HomeMatic wired devices
By programming the HomeMatic Wired RS485 Gateway into the HomeMatic CCU2, the HomeMatic wired system can be controlled flexibly from anywhere in the house
The Wired RS485 Gateway can communicate with the CCU2 via the Ethernet network infrastructure already available in the house (TP cable, Powerline, WLAN). It is therefore not necessary to establish connections in the house using additional bus lines.

Power supply 24 V / DC / SELV
Network: Ethernet, 10/100 Base-T
Power input 100 mA (max.)
Stand-by power 0.75 W
Protection class IP 20
Dimensions (Ø x H) 35 x 87 x 64 mm
Weight 76 g



Manufacturer : HOMEMATIC
Factory number : 103755
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • RS485 Wired LAN Gateway
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic Wired
    • power supply
    • 24 V DC
    • Protection class
    • IP20
  • Interfaces
    • Interfaces
    • RS-485
  • Electrical values
    • Power input (Standby)
    • 0.75 W
    • Power consumption
    • 100
  • Measures
    • Ø
    • 35 mm
    • Height
    • 64 mm
Datasheet/manual